
CMZ5930B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5930BTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5930B TR13 PBFREE |
Description | DIODE ZENER 16V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5930B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5930BBKPBFREE-ND | 5,03485 Kč | Parametric Equivalent |
| 1SMA5930BT3G | onsemi | 2 206 | 1SMA5930BT3GOSCT-ND | 11,76000 Kč | Similar |
| BZG05C16TR | Vishay General Semiconductor - Diodes Division | 0 | BZG05C16TR-ND | 0,00000 Kč | Similar |
| BZG05C16TR3 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C16TR3-ND | 0,00000 Kč | Similar |
| SMAJ4745AE3/TR13 | Microchip Technology | 0 | SMAJ4745AE3/TR13-ND | 11,54890 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,68885 Kč | 23 444,25 Kč |
| Unit Price without VAT: | 4,68885 Kč |
|---|---|
| Unit Price with VAT: | 5,67351 Kč |






