Similar
Similar
Similar

BZG05C16TR | |
|---|---|
DigiKey Part Number | BZG05C16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C16TR |
Description | DIODE ZENER 16V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 1.25 W | Package / Case |
Impedance (Max) (Zzt) 500 Ohms | Supplier Device Package DO-214AC (SMA) |
Current - Reverse Leakage @ Vr 500 nA @ 12 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5930B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5930BBKPBFREE-ND | 5,03485 Kč | Similar |
| SMAZ16-13-F | Diodes Incorporated | 289 557 | SMAZ16-FDICT-ND | 12,60000 Kč | Similar |
| SZ1SMA5930BT3G | onsemi | 15 660 | SZ1SMA5930BT3GOSCT-ND | 24,15000 Kč | Similar |




