Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SML4745-E3/5A | |
|---|---|
DigiKey Part Number | SML4745-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4745-E3/5A |
Description | DIODE ZENER 16V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4745HE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SML4745HE3/61-ND | 0,00000 Kč | Direct |
| CZRA4745-G | Comchip Technology | 0 | CZRA4745-G-ND | 3,68379 Kč | Direct |
| 1SMA5930BT3G | onsemi | 2 206 | 1SMA5930BT3GOSCT-ND | 11,76000 Kč | Similar |
| CMZ5930B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5930BBKPBFREE-ND | 5,03485 Kč | Similar |
| CMZ5930B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5930BTR13PBFREETR-ND | 4,68885 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,35475 Kč | 25 160,62 Kč |
| 15 000 | 3,10509 Kč | 46 576,35 Kč |
| 22 500 | 2,97794 Kč | 67 003,65 Kč |
| 37 500 | 2,87673 Kč | 107 877,37 Kč |
| Unit Price without VAT: | 3,35475 Kč |
|---|---|
| Unit Price with VAT: | 4,05925 Kč |






