
CMZ5923B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5923BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5923BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5923BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5923B TR13 PBFREE |
Description | DIODE ZENER 8.2V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5923BT3G | onsemi | 12 177 | 1SMA5923BT3GOSCT-ND | 11,76000 Kč | Similar |
| SMAZ5923B-E3/61 | Vishay General Semiconductor - Diodes Division | 5 968 | SMAZ5923B-E3/61GICT-ND | 14,49000 Kč | Similar |
| SMAZ8V2-13-F | Diodes Incorporated | 46 845 | SMAZ8V2-FDICT-ND | 12,60000 Kč | Similar |
| SML4738-E3/5A | Vishay General Semiconductor - Diodes Division | 6 466 | SML4738-E3/5AGICT-ND | 18,90000 Kč | Similar |
| SML4738A-E3/61 | Vishay General Semiconductor - Diodes Division | 1 760 | SML4738A-E3/61GICT-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 100 | 11,90380 Kč | 1 190,38 Kč |
| 500 | 9,26642 Kč | 4 633,21 Kč |
| 1 000 | 8,41705 Kč | 8 417,05 Kč |
| 2 000 | 7,70217 Kč | 15 404,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,92858 Kč | 34 642,90 Kč |
| 10 000 | 6,45065 Kč | 64 506,50 Kč |
| 15 000 | 6,20725 Kč | 93 108,75 Kč |
| 25 000 | 5,93382 Kč | 148 345,50 Kč |
| 35 000 | 5,85319 Kč | 204 861,65 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

