
SML4738A-E3/61 | |
|---|---|
DigiKey Part Number | SML4738A-E3/61GITR-ND - Tape & Reel (TR) SML4738A-E3/61GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML4738A-E3/61 |
Description | DIODE ZENER 8.2V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ8V2-13-F | Diodes Incorporated | 46 845 | SMAZ8V2-FDICT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 100 | 7,24430 Kč | 724,43 Kč |
| 500 | 5,53214 Kč | 2 766,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,58071 Kč | 8 245,28 Kč |
| 3 600 | 4,17895 Kč | 15 044,22 Kč |
| 5 400 | 3,97422 Kč | 21 460,79 Kč |
| 9 000 | 3,74413 Kč | 33 697,17 Kč |
| 12 600 | 3,60787 Kč | 45 459,16 Kč |
| 18 000 | 3,47544 Kč | 62 557,92 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


