Zener Diode 8.2 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5923B-E3/61

DigiKey Part Number
SMAZ5923B-E3/61GITR-ND - Tape & Reel (TR)
SMAZ5923B-E3/61GICT-ND - Cut Tape (CT)
SMAZ5923B-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5923B-E3/61
Description
DIODE ZENER 8.2V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMZ5923B TR13 PBFREECentral Semiconductor Corp4 4701514-CMZ5923BTR13PBFREECT-ND28,77000 KčSimilar
SMAZ8V2-13-FDiodes Incorporated46 845SMAZ8V2-FDICT-ND12,60000 KčSimilar
SZ1SMA5923BT3Gonsemi4 688SZ1SMA5923BT3GOSCT-ND24,15000 KčSimilar
In-Stock: 5 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,96600 Kč89,66 Kč
1005,73460 Kč573,46 Kč
5004,34238 Kč2 171,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,56756 Kč6 421,61 Kč
3 6003,24034 Kč11 665,22 Kč
5 4003,07356 Kč16 597,22 Kč
9 0002,88606 Kč25 974,54 Kč
12 6002,77502 Kč34 965,25 Kč
18 0002,66707 Kč48 007,26 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč