Zener Diode 8.2 V 1.5 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA5923BT3G

DigiKey Part Number
SZ1SMA5923BT3GOSTR-ND - Tape & Reel (TR)
SZ1SMA5923BT3GOSCT-ND - Cut Tape (CT)
SZ1SMA5923BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA5923BT3G
Description
DIODE ZENER 8.2V 1.5W SMA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMA5923BT3G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2.5 µA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
SMA
Impedance (Max) (Zzt)
3.5 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA4738Taiwan Semiconductor Corporation7 0951801-1SMA4738CT-ND9,03000 KčSimilar
In-Stock: 4 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1015,16100 Kč151,61 Kč
1009,91530 Kč991,53 Kč
5007,66260 Kč3 831,30 Kč
1 0006,93669 Kč6 936,69 Kč
2 0006,32596 Kč12 651,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,24526 Kč26 226,30 Kč
10 0004,86694 Kč48 669,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč