
SML4738-E3/5A | |
|---|---|
DigiKey Part Number | SML4738-E3/5AGITR-ND - Tape & Reel (TR) SML4738-E3/5AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML4738-E3/5A |
Description | DIODE ZENER 8.2V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5923BT3G | onsemi | 12 177 | 1SMA5923BT3GOSCT-ND | 11,76000 Kč | Similar |
| CMZ5923B TR13 PBFREE | Central Semiconductor Corp | 4 470 | 1514-CMZ5923BTR13PBFREECT-ND | 28,77000 Kč | Similar |
| SZ1SMA5923BT3G | onsemi | 4 688 | SZ1SMA5923BT3GOSCT-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 100 | 7,62860 Kč | 762,86 Kč |
| 500 | 5,83702 Kč | 2 918,51 Kč |
| 1 000 | 5,25916 Kč | 5 259,16 Kč |
| 2 000 | 4,77264 Kč | 9 545,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,82292 Kč | 28 671,90 Kč |
| 15 000 | 3,54165 Kč | 53 124,75 Kč |
| 22 500 | 3,39840 Kč | 76 464,00 Kč |
| 37 500 | 3,23749 Kč | 121 405,88 Kč |
| 52 500 | 3,14220 Kč | 164 965,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

