
CMST2907A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMST2907ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMST2907ATRPBFREECT-ND - Cut Tape (CT) 1514-CMST2907ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMST2907A TR PBFREE |
Description | TRANS PNP 60V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 275 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 275 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST2907A-7-F | Diodes Incorporated | 260 581 | MMST2907A-FDICT-ND | 0,21000 Kč | Similar |
| MMSTA55-7-F | Diodes Incorporated | 2 535 | 31-MMSTA55-7-FCT-ND | 0,35000 Kč | Similar |
| NSVMMBT2907AWT1G | onsemi | 8 220 | NSVMMBT2907AWT1GOSCT-ND | 0,31000 Kč | Similar |
| PMST2907A,115 | Nexperia USA Inc. | 18 127 | 1727-5224-1-ND | 0,14000 Kč | Similar |
| PMSTA55,115 | Nexperia USA Inc. | 5 917 | 1727-PMSTA55115CT-ND | 0,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 100 | 6,12720 Kč | 612,72 Kč |
| 500 | 4,65358 Kč | 2 326,79 Kč |
| 1 000 | 4,17797 Kč | 4 177,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,57330 Kč | 10 719,90 Kč |
| 6 000 | 3,26858 Kč | 19 611,48 Kč |
| 9 000 | 3,11330 Kč | 28 019,70 Kč |
| 15 000 | 2,93882 Kč | 44 082,30 Kč |
| 21 000 | 2,83550 Kč | 59 545,50 Kč |
| 30 000 | 2,73507 Kč | 82 052,10 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

