


CMSH3-100 BK PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH3-100BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH3-100 BK PBFREE |
Description | DIODE SCHOTTKY 100V 3A SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 320pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 600 | 9,96416 Kč | 15 942,66 Kč |
Unit Price without VAT: | 9,96416 Kč |
---|---|
Unit Price with VAT: | 12,05663 Kč |