


SS3H10-E3/9AT | |
|---|---|
DigiKey Part Number | SS3H10-E3/9ATGITR-ND - Tape & Reel (TR) SS3H10-E3/9ATGICT-ND - Cut Tape (CT) SS3H10-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3H10-E3/9AT |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS3H10-E3/9AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 7,51500 Kč | 75,15 Kč |
| 100 | 6,41180 Kč | 641,18 Kč |
| 500 | 5,68898 Kč | 2 844,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,40089 Kč | 15 403,12 Kč |
| 7 000 | 4,25210 Kč | 29 764,70 Kč |
| 10 500 | 4,22151 Kč | 44 325,86 Kč |
| 17 500 | 4,17843 Kč | 73 122,52 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |

