


B3100Q-13-F | |
|---|---|
DigiKey Part Number | 31-B3100Q-13-FTR-ND - Tape & Reel (TR) 31-B3100Q-13-FCT-ND - Cut Tape (CT) 31-B3100Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3100Q-13-F |
Description | DIODE SCHOTTKY 100V 3A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 Kč | 17,71 Kč |
| 10 | 11,60200 Kč | 116,02 Kč |
| 100 | 9,41720 Kč | 941,72 Kč |
| 500 | 7,28676 Kč | 3 643,38 Kč |
| 1 000 | 6,60061 Kč | 6 600,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,17542 Kč | 15 526,26 Kč |
| 6 000 | 4,78569 Kč | 28 714,14 Kč |
| Unit Price without VAT: | 17,71000 Kč |
|---|---|
| Unit Price with VAT: | 21,42910 Kč |











