Diode 600 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 5A Surface Mount SMC
DO-214AB, SMC

CMR5H-06 TR13 PBFREE

DigiKey Part Number
1514-CMR5H-06TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR5H-06TR13PBFREECT-ND - Cut Tape (CT)
1514-CMR5H-06TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR5H-06 TR13 PBFREE
Description
DIODE STANDARD 600V 5A SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
22 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1011,80100 Kč118,01 Kč
10011,78620 Kč1 178,62 Kč
5009,19922 Kč4 599,61 Kč
1 0008,36623 Kč8 366,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,14709 Kč21 441,27 Kč
6 0006,77560 Kč40 653,60 Kč
9 0006,50429 Kč58 538,61 Kč
15 0006,38076 Kč95 711,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč