Diode 200 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount SMC
DO-214AB, SMC

CMR3U-02 TR13 PBFREE

DigiKey Part Number
1514-CMR3U-02TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR3U-02TR13PBFREECT-ND - Cut Tape (CT)
1514-CMR3U-02TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR3U-02 TR13 PBFREE
Description
DIODE STANDARD 200V 3A SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
CMR3U-02 TR13 PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3D-13-FDiodes Incorporated25 502ES3D-FDICT-ND20,16000 KčSimilar
ES3DB-13-FDiodes Incorporated36 841ES3DB-FDICT-ND23,52000 KčSimilar
RS3D-13-FDiodes Incorporated395RS3D-FDICT-ND19,11000 KčSimilar
S3D-13-FDiodes Incorporated10 698S3D-FDICT-ND15,54000 KčSimilar
S3DB-13-FDiodes Incorporated100 682S3DB-FDICT-ND15,33000 KčSimilar
In-Stock: 1 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1036,51600 Kč365,16 Kč
10024,96870 Kč2 496,87 Kč
50020,03084 Kč10 015,42 Kč
1 00018,44338 Kč18 443,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,42884 Kč49 286,52 Kč
6 00015,41561 Kč92 493,66 Kč
9 00014,99782 Kč134 980,38 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč