Diode 200 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount SMC
DO-214AB, SMC

RS3D-13-F

DigiKey Part Number
RS3D-FDITR-ND - Tape & Reel (TR)
RS3D-FDICT-ND - Cut Tape (CT)
RS3D-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3D-13-F
Description
DIODE STANDARD 200V 3A SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
RS3D-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CURC303-GComchip Technology3 000641-1192-1-ND21,63000 KčSimilar
ES3Donsemi19 650ES3DFSCT-ND18,48000 KčSimilar
ES3D-E3/57TVishay General Semiconductor - Diodes Division16 200112-ES3D-E3/57TCT-ND22,26000 KčSimilar
ES3D-E3/9ATVishay General Semiconductor - Diodes Division9 795ES3D-E3/9ATGICT-ND22,26000 KčSimilar
ESH3D-E3/57TVishay General Semiconductor - Diodes Division992ESH3D-E3/57TGICT-ND28,98000 KčSimilar
In-Stock: 395
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,86400 Kč118,64 Kč
1007,67480 Kč767,48 Kč
5005,87356 Kč2 936,78 Kč
1 0005,29297 Kč5 292,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,55454 Kč13 663,62 Kč
6 0004,18266 Kč25 095,96 Kč
9 0003,99317 Kč35 938,53 Kč
15 0003,78024 Kč56 703,60 Kč
21 0003,65417 Kč76 737,57 Kč
30 0003,53165 Kč105 949,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč