


ESH3D-E3/57T | |
|---|---|
DigiKey Part Number | ESH3D-E3/57TGITR-ND - Tape & Reel (TR) ESH3D-E3/57TGICT-ND - Cut Tape (CT) ESH3D-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH3D-E3/57T |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 100 | 12,01720 Kč | 1 201,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 8,68824 Kč | 7 385,00 Kč |
| 1 700 | 7,93786 Kč | 13 494,36 Kč |
| 2 550 | 7,55557 Kč | 19 266,70 Kč |
| 4 250 | 7,12578 Kč | 30 284,56 Kč |
| 5 950 | 6,87136 Kč | 40 884,59 Kč |
| 8 500 | 6,62400 Kč | 56 304,00 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

