
CMR1U-02 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-02 TR13 PBFREE |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 100 | 10,68800 Kč | 1 068,80 Kč |
| 500 | 8,28414 Kč | 4 142,07 Kč |
| 1 000 | 7,50993 Kč | 7 509,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,52618 Kč | 19 578,54 Kč |
| 6 000 | 6,03094 Kč | 36 185,64 Kč |
| 9 000 | 5,77867 Kč | 52 008,03 Kč |
| 15 000 | 5,49526 Kč | 82 428,90 Kč |
| 21 000 | 5,32747 Kč | 111 876,87 Kč |
| 30 000 | 5,16440 Kč | 154 932,00 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



