
CMR1U-02M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-02MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-02MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-02MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-02M TR13 PBFREE |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMR1U-02M TR13 PBFREE Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2DA-13-F | Diodes Incorporated | 201 882 | ES2DA-FDICT-ND | 15,75000 Kč | Similar |
| FS1DE-TP | MCC (Micro Commercial Components) | 102 000 | 1505-FS1DE-TPTR-CHP | 0,86218 Kč | Similar |
| S1DB-13-F | Diodes Incorporated | 247 152 | S1DB-FDICT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 100 | 12,60300 Kč | 1 260,30 Kč |
| 500 | 9,83252 Kč | 4 916,26 Kč |
| 1 000 | 8,94053 Kč | 8 940,53 Kč |
| 2 000 | 8,19006 Kč | 16 380,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,37786 Kč | 36 889,30 Kč |
| 10 000 | 6,87607 Kč | 68 760,70 Kč |
| 15 000 | 6,62052 Kč | 99 307,80 Kč |
| 25 000 | 6,33347 Kč | 158 336,75 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |





