
SI2319CDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2319CDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2319CDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2319CDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2319CDS-T1-BE3 |
Description | MOSFET P-CH 40V 3.1A/4.4A SOT23 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 3.1A (Ta), 4.4A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 77mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 595 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 100 | 7,55930 Kč | 755,93 Kč |
| 500 | 5,78284 Kč | 2 891,42 Kč |
| 1 000 | 5,21044 Kč | 5 210,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48272 Kč | 13 448,16 Kč |
| 6 000 | 4,11620 Kč | 24 697,20 Kč |
| 9 000 | 3,92950 Kč | 35 365,50 Kč |
| 15 000 | 3,71964 Kč | 55 794,60 Kč |
| 21 000 | 3,59538 Kč | 75 502,98 Kč |
| 30 000 | 3,47464 Kč | 104 239,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |










