CMR1-06 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 37 198
Unit Price: 12,39000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17 375
Unit Price: 15,33000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 812
Unit Price: 15,33000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 259
Unit Price: 18,48000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 158
Unit Price: 18,48000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 107
Unit Price: 18,48000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 134
Unit Price: 18,48000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 910
Unit Price: 13,65000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 560
Unit Price: 15,33000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 572
Unit Price: 15,33000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,57248 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,51415 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 878
Unit Price: 13,02000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 600 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1-06 BK PBFREE

DigiKey Part Number
1514-CMR1-06BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR1-06 BK PBFREE
Description
DIODE STANDARD 600V 1A SMB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 5003,11698 Kč17 143,39 Kč
Unit Price without VAT:3,11698 Kč
Unit Price with VAT:3,77155 Kč