Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS260-E3/5BT

DigiKey Part Number
MURS260-E3/5BTGITR-ND - Tape & Reel (TR)
MURS260-E3/5BTGICT-ND - Cut Tape (CT)
MURS260-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS260-E3/5BT
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,42300 Kč114,23 Kč
1007,38500 Kč738,50 Kč
5005,64426 Kč2 822,13 Kč
1 0005,08257 Kč5 082,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2004,33235 Kč13 863,52 Kč
6 4003,97840 Kč25 461,76 Kč
9 6003,79810 Kč36 461,76 Kč
16 0003,59549 Kč57 527,84 Kč
22 4003,47553 Kč77 851,87 Kč
32 0003,35893 Kč107 485,76 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč