Diode 200 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1-02 TR13 PBFREE

DigiKey Part Number
1514-CMR1-02TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1-02TR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1-02TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1-02 TR13 PBFREE
Description
DIODE STANDARD 200V 1A SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER3DB-TPMCC (Micro Commercial Components)387 2501505-ER3DB-TPTR-CHP1,77028 KčSimilar
ES2CA-13-FDiodes Incorporated4 99431-ES2CA-13-FCT-ND25,24000 KčSimilar
ES2D-13-FDiodes Incorporated30 582ES2D-FDICT-ND16,68000 KčSimilar
ES2D-E3/52TVishay General Semiconductor - Diodes Division88 579ES2D-E3/52TGICT-ND16,89000 KčSimilar
ES2D-M3/52TVishay General Semiconductor - Diodes Division17 231112-ES2D-M3/52TCT-ND20,44000 KčSimilar
In-Stock: 11 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1012,99300 Kč129,93 Kč
1008,44650 Kč844,65 Kč
5006,48898 Kč3 244,49 Kč
1 0005,85810 Kč5 858,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,05628 Kč15 168,84 Kč
6 0004,65245 Kč27 914,70 Kč
9 0004,44674 Kč40 020,66 Kč
15 0004,21556 Kč63 233,40 Kč
21 0004,07870 Kč85 652,70 Kč
30 0003,94569 Kč118 370,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč