Diode 200 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

ER3DB-TP

DigiKey Part Number
1505-ER3DB-TPTR-CHP - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER3DB-TP
Description
DIODE STANDARD 200V 3A DO214AA
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381 000
Stock Options
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
1505-ER3DB-TPTR-CHP
QuantityUnit PriceExt Price
3 0001,78238 Kč5 347,14 Kč
6 0001,63123 Kč9 787,38 Kč
9 0001,55360 Kč13 982,40 Kč
15 0001,46580 Kč21 987,00 Kč
21 0001,41356 Kč29 684,76 Kč
30 0001,36258 Kč40 877,40 Kč
75 0001,31238 Kč98 428,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,78238 Kč
Unit Price with VAT:2,15668 Kč