
CMPTA92 TR | |
|---|---|
DigiKey Part Number | CMPTA92TR-ND - Tape & Reel (TR) CMPTA92CT-ND - Cut Tape (CT) CMPTA92DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA92 TR |
Description | TRANS PNP 300V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA92-7-F | Diodes Incorporated | 608 304 | MMBTA92-FDICT-ND | 5,04000 Kč | Direct |
| 2SA1721OTE85LF | Toshiba Semiconductor and Storage | 3 000 | 2SA1721OTE85LFCT-ND | 12,39000 Kč | Similar |
| DP350T05-7 | Diodes Incorporated | 274 287 | DP350T05DICT-ND | 8,40000 Kč | Similar |
| FMMT597TA | Diodes Incorporated | 14 563 | FMMT597CT-ND | 15,75000 Kč | Similar |
| FMMT6520TA | Diodes Incorporated | 68 061 | FMMT6520CT-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,50620 Kč | 450,62 Kč |
| 500 | 3,38488 Kč | 1 692,44 Kč |
| 1 000 | 3,02287 Kč | 3 022,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,08641 Kč | 18 777,69 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

