
CMOZ3L9 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ3L9TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ3L9TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ3L9TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ3L9 TR PBFREE |
Description | DIODE ZENER 3.9V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ3L9 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 1600 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V9T-7 | Diodes Incorporated | 75 217 | BZT52C3V9T-7DICT-ND | 4,62000 Kč | Similar |
| BZX585-C3V9,115 | Nexperia USA Inc. | 3 | 1727-1657-1-ND | 4,62000 Kč | Similar |
| EDZVT2R3.9B | Rohm Semiconductor | 760 | EDZVT2R3.9BCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 100 | 10,51790 Kč | 1 051,79 Kč |
| 500 | 8,14680 Kč | 4 073,40 Kč |
| 1 000 | 7,38332 Kč | 7 383,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41307 Kč | 19 239,21 Kč |
| 6 000 | 5,92462 Kč | 35 547,72 Kč |
| 9 000 | 5,67578 Kč | 51 082,02 Kč |
| 15 000 | 5,39628 Kč | 80 944,20 Kč |
| 21 000 | 5,23079 Kč | 109 846,59 Kč |
| 30 000 | 5,06997 Kč | 152 099,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |




