
BZX585-C3V9,115 | |
|---|---|
DigiKey Part Number | 1727-1657-2-ND - Tape & Reel (TR) 1727-1657-1-ND - Cut Tape (CT) 1727-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C3V9,115 |
Description | DIODE ZENER 3.9V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C3V9 | Comchip Technology | 8 884 | 641-1026-1-ND | 6,93000 Kč | Similar |
| EDZVT2R3.9B | Rohm Semiconductor | 760 | EDZVT2R3.9BCT-ND | 5,25000 Kč | Similar |
| MM5Z3V9T1G | onsemi | 6 084 | 488-MM5Z3V9T1GCT-ND | 4,41000 Kč | Similar |
| NZ9F3V9T5G | onsemi | 10 214 | NZ9F3V9T5GOSCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


