Zener Diode 3.9 V 250 mW ±5% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ9F3V9T5G

DigiKey Part Number
NZ9F3V9T5GOSTR-ND - Tape & Reel (TR)
NZ9F3V9T5GOSCT-ND - Cut Tape (CT)
NZ9F3V9T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ9F3V9T5G
Description
DIODE ZENER 3.9V 250MW SOD923
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 250 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NZ9F3V9T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-923
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,25500 Kč32,55 Kč
1002,02000 Kč202,00 Kč
5001,47910 Kč739,55 Kč
1 0001,30398 Kč1 303,98 Kč
2 0001,15626 Kč2 312,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,85780 Kč6 862,40 Kč
16 0000,77584 Kč12 413,44 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč