
EDZVT2R3.9B | |
|---|---|
DigiKey Part Number | EDZVT2R3.9BTR-ND - Tape & Reel (TR) EDZVT2R3.9BCT-ND - Cut Tape (CT) EDZVT2R3.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R3.9B |
Description | DIODE ZENER 3.9V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 150 mW ±3% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R3.9B Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package EMD2 |
Tolerance ±3% | Base Product Number |
Power - Max 150 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ3L9 TR PBFREE | Central Semiconductor Corp | 4 939 | 1514-CMOZ3L9TRPBFREECT-ND | 25,44000 Kč | Similar |
| CMOZ3V6 TR PBFREE | Central Semiconductor Corp | 1 191 | 1514-CMOZ3V6TRPBFREECT-ND | 18,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,29513 Kč | 1 295,13 Kč |
| 2 000 | 1,14841 Kč | 2 296,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,92012 Kč | 7 360,96 Kč |
| 16 000 | 0,83221 Kč | 13 315,36 Kč |
| 24 000 | 0,78739 Kč | 18 897,36 Kč |
| 40 000 | 0,73700 Kč | 29 480,00 Kč |
| 56 000 | 0,70715 Kč | 39 600,40 Kč |
| 80 000 | 0,67813 Kč | 54 250,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



