Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ5232B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5232BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5232BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5232BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5232B TR PBFREE |
Description | DIODE ZENER 5.6V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B5V6,115 | Nexperia USA Inc. | 0 | 1727-BZX384-B5V6,115CT-ND | 3,75000 Kč | Similar |
| BZX384-C5V6,115 | Nexperia USA Inc. | 0 | 1727-BZX384-C5V6,115CT-ND | 3,34000 Kč | Similar |
| BZX384B5V6-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B5V6-E3-08GICT-ND | 8,76000 Kč | Similar |
| BZX384B5V6-E3-18 | Vishay General Semiconductor - Diodes Division | 18 865 | BZX384B5V6-E3-18GICT-ND | 8,76000 Kč | Similar |
| BZX384B5V6-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B5V6-G3-08-ND | 1,25279 Kč | Similar |



