Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC846BR TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BC846BRTRPBFREETR-ND - Tape & Reel (TR) 1514-BC846BRTRPBFREECT-ND - Cut Tape (CT) 1514-BC846BRTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BR TR PBFREE |
Description | TRANS NPN 65V SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100MHz Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 2,98590 Kč | 298,59 Kč |
| 500 | 2,21402 Kč | 1 107,01 Kč |
| 1 000 | 1,96373 Kč | 1 963,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64533 Kč | 4 935,99 Kč |
| 6 000 | 1,48463 Kč | 8 907,78 Kč |
| 9 000 | 1,40267 Kč | 12 624,03 Kč |
| 15 000 | 1,31051 Kč | 19 657,65 Kč |
| 21 000 | 1,25593 Kč | 26 374,53 Kč |
| 30 000 | 1,20286 Kč | 36 085,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





