


1SMC18A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMC18ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC18ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC18ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC18A TR13 PBFREE |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,37067 Kč | 25 112,01 Kč |
6 000 | 7,77949 Kč | 46 676,94 Kč |
9 000 | 7,49880 Kč | 67 489,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
10 | 20,03800 Kč | 200,38 Kč |
100 | 13,34370 Kč | 1 334,37 Kč |
500 | 10,47000 Kč | 5 235,00 Kč |
1 000 | 9,54535 Kč | 9 545,35 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |