

SMCJ18A | |
---|---|
DigiKey Part Number | 283-SMCJ18ATR-ND - Tape & Reel (TR) 283-SMCJ18ACT-ND - Cut Tape (CT) 283-SMCJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18A |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,66000 Kč | 16,66 Kč |
10 | 10,49800 Kč | 104,98 Kč |
100 | 6,79680 Kč | 679,68 Kč |
500 | 5,34832 Kč | 2 674,16 Kč |
1 000 | 4,75632 Kč | 4 756,32 Kč |
2 000 | 4,74612 Kč | 9 492,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
204 000 | 4,02145 Kč | 820 375,80 Kč |
Unit Price without VAT: | 16,66000 Kč |
---|---|
Unit Price with VAT: | 20,15860 Kč |