1SMB7.5A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 4 770
Unit Price: 8,84000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,20542 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,46287 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 31,57500 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 25,47050 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 85
Unit Price: 13,89000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300 000
Unit Price: 2,87964 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,60287 Kč
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3 000
Unit Price: 15,16000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 705
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2 408
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 1,49945 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 0
Unit Price: 4,56364 Kč
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB7.5A TR13 PBFREE

DigiKey Part Number
1514-1SMB7.5ATR13PBFREETR-ND - Tape & Reel (TR)
1514-1SMB7.5ATR13PBFREECT-ND - Cut Tape (CT)
1514-1SMB7.5ATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB7.5A TR13 PBFREE
Description
TVS DIODE 7.5VWM 12.9VC SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,85647 Kč23 138,82 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1010,94600 Kč109,46 Kč
1007,08120 Kč708,12 Kč
5005,41784 Kč2 708,92 Kč
1 0004,88150 Kč4 881,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč