
1N755A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N755ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N755ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N755A TR PBFREE |
Description | DIODE ZENER 7.5V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 500 | 3,07494 Kč | 1 537,47 Kč |
| 1 000 | 2,74108 Kč | 2 741,08 Kč |
| 2 000 | 2,45971 Kč | 4 919,42 Kč |
| 5 000 | 2,15456 Kč | 10 772,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,96579 Kč | 19 657,90 Kč |
| 20 000 | 1,80698 Kč | 36 139,60 Kč |
| 30 000 | 1,72608 Kč | 51 782,40 Kč |
| 50 000 | 1,63519 Kč | 81 759,50 Kč |
| 70 000 | 1,58136 Kč | 110 695,20 Kč |
| 100 000 | 1,52905 Kč | 152 905,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |









