Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4558IDR

DigiKey Part Number
296-17440-2-ND - Tape & Reel (TR)
296-17440-1-ND - Cut Tape (CT)
296-17440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC4558IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RC4558IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1.7V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
150 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,75900 Kč37,59 Kč
253,32600 Kč83,15 Kč
1002,85150 Kč285,15 Kč
2502,62308 Kč655,77 Kč
5002,48574 Kč1 242,87 Kč
1 0002,37277 Kč2 372,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,25334 Kč5 633,35 Kč
5 0002,18144 Kč10 907,20 Kč
7 5002,14538 Kč16 090,35 Kč
12 5002,10548 Kč26 318,50 Kč
17 5002,08213 Kč36 437,27 Kč
25 0002,05970 Kč51 492,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč