10 kOhms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3006P-1-103ZLF

DigiKey Part Number
3006P-1-103ZLF-ND
Manufacturer
Manufacturer Product Number
3006P-1-103ZLF
Description
TRIMMER 10KOHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3006P-1-103ZLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
15.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
2099,67750 Kč1 993,55 Kč
4094,22325 Kč3 768,93 Kč
6091,16283 Kč5 469,77 Kč
10087,43990 Kč8 743,99 Kč
26080,85685 Kč21 022,78 Kč
50076,62548 Kč38 312,74 Kč
1 00072,37423 Kč72 374,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč