
NRVS1AFL | |
|---|---|
DigiKey Part Number | 488-NRVS1AFLTR-ND - Tape & Reel (TR) 488-NRVS1AFLCT-ND - Cut Tape (CT) 488-NRVS1AFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS1AFL |
Description | DIODE STANDARD 50V 1A SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NRVS1AFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,31350 Kč | 331,35 Kč |
| 500 | 2,46936 Kč | 1 234,68 Kč |
| 1 000 | 2,19639 Kč | 2 196,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63301 Kč | 4 899,03 Kč |
| 6 000 | 1,53285 Kč | 9 197,10 Kč |
| 9 000 | 1,48143 Kč | 13 332,87 Kč |
| 15 000 | 1,46268 Kč | 21 940,20 Kč |
| 21 000 | 1,42341 Kč | 29 891,61 Kč |
| 30 000 | 1,36549 Kč | 40 964,70 Kč |
| 75 000 | 1,33943 Kč | 100 457,25 Kč |
| 150 000 | 1,19951 Kč | 179 926,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |







