
| SKA20420 | |
|---|---|
| DigiKey Part Number | 3667-SKA20420-ND | 
| Manufacturer | |
| Manufacturer Product Number | SKA20420 | 
| Description | SSR RELAY SPST-NO 5A 12-275V | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SKA20420 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Circuit | ||
| Output Type | AC, Zero Cross | |
| Voltage - Input | 4 ~ 30VDC | |
| Voltage - Load | 12 V ~ 275 V | |
| Load Current | 5 A | |
| On-State Resistance (Max) | 40 mOhms | |
| Termination Style | PC Pin | |
| Operating Temperature | -40°C ~ 100°C | |
| Package / Case | ||
| Supplier Device Package | 4-SIP | |
| Approval Agency | CE, cURus, VDE | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 728,21000 Kč | 728,21 Kč | 
| 10 | 706,63400 Kč | 7 066,34 Kč | 
| Unit Price without VAT: | 728,21000 Kč | 
|---|---|
| Unit Price with VAT: | 881,13410 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic