
231-635/019-000 | |
|---|---|
DigiKey Part Number | 2946-231-635/019-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-635/019-000 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-635/019-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Orange | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,02000 Kč | 233,02 Kč |
| 10 | 165,39000 Kč | 1 653,90 Kč |
| 25 | 146,29760 Kč | 3 657,44 Kč |
| 50 | 134,73680 Kč | 6 736,84 Kč |
| 100 | 125,37380 Kč | 12 537,38 Kč |
| 250 | 115,84152 Kč | 28 960,38 Kč |
| 500 | 110,38326 Kč | 55 191,63 Kč |
| 1 000 | 106,12336 Kč | 106 123,36 Kč |
| Unit Price without VAT: | 233,02000 Kč |
|---|---|
| Unit Price with VAT: | 281,95420 Kč |











