PS2801C-1-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 8 141
Unit Price: 17,89000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13 443
Unit Price: 18,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,78736 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 26 873
Unit Price: 12,63000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3 028
Unit Price: 50,10000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 393
Unit Price: 53,05000 Kč
Datasheet
4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801C-1-A

DigiKey Part Number
PS2801C-1-A-ND
Manufacturer
Manufacturer Product Number
PS2801C-1-A
Description
OPTOISO 2.5KV 1CH TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
10µs, 7µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
5507,67522 Kč4 221,37 Kč
Unit Price without VAT:7,67522 Kč
Unit Price with VAT:9,28702 Kč