PS2805C-1-F3-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801C-1-F3-A

DigiKey Part Number
559-1038-2-ND - Tape & Reel (TR)
559-1038-1-ND - Cut Tape (CT)
559-1038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2801C-1-F3-A
Description
OPTOISO 2.5KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
10µs, 7µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1012,50400 Kč125,04 Kč
1009,17780 Kč917,78 Kč
5007,68956 Kč3 844,78 Kč
1 0007,20184 Kč7 201,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5006,49958 Kč22 748,53 Kč
7 0006,19231 Kč43 346,17 Kč
10 5006,03485 Kč63 365,92 Kč
17 5005,85719 Kč102 500,82 Kč
24 5005,75160 Kč140 914,20 Kč
35 0005,64865 Kč197 702,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč