
TCMT1106 | |
|---|---|
DigiKey Part Number | TCMT1106TR-ND - Tape & Reel (TR) TCMT1106CT-ND - Cut Tape (CT) TCMT1106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1106 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 9.5µs, 8.5µs | |
Rise / Fall Time (Typ) | 5.5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,75700 Kč | 87,57 Kč |
| 100 | 6,32340 Kč | 632,34 Kč |
| 500 | 5,23430 Kč | 2 617,15 Kč |
| 1 000 | 4,87644 Kč | 4 876,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,41636 Kč | 13 249,08 Kč |
| 6 000 | 4,18193 Kč | 25 091,58 Kč |
| 9 000 | 4,06178 Kč | 36 556,02 Kč |
| 15 000 | 3,92611 Kč | 58 891,65 Kč |
| 21 000 | 3,84542 Kč | 80 753,82 Kč |
| 30 000 | 3,76674 Kč | 113 002,20 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |










