PS2805C-1-F3-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801C-1-V-A

DigiKey Part Number
559-1165-ND
Manufacturer
Manufacturer Product Number
PS2801C-1-V-A
Description
OPTOISO 2.5KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
10µs, 7µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 393
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
153,05000 Kč53,05 Kč
5031,73920 Kč1 586,96 Kč
10029,57100 Kč2 957,10 Kč
50025,71216 Kč12 856,08 Kč
1 00024,45463 Kč24 454,63 Kč
Manufacturers Standard Package
Unit Price without VAT:53,05000 Kč
Unit Price with VAT:64,19050 Kč