
CG2179M2-C4 | |
|---|---|
DigiKey Part Number | CG2179M2-C4TR-ND - Tape & Reel (TR) CG2179M2-C4CT-ND - Cut Tape (CT) CG2179M2-C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2179M2-C4 |
Description | IC RF SWITCH SPDT 3GHZ 6MINIMOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g/n/ac SPDT 3 GHz 50Ohm 6-Minimold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 3GHz | |
Isolation | 23dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | 58dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-Minimold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,66100 Kč | 136,61 Kč |
| 25 | 12,31000 Kč | 307,75 Kč |
| 100 | 10,82600 Kč | 1 082,60 Kč |
| 250 | 10,11748 Kč | 2 529,37 Kč |
| 500 | 9,69058 Kč | 4 845,29 Kč |
| 1 000 | 9,33904 Kč | 9 339,04 Kč |
| 2 500 | 8,96772 Kč | 22 419,30 Kč |
| 5 000 | 8,84100 Kč | 44 205,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,55986 Kč | 85 598,60 Kč |
| 20 000 | 8,40830 Kč | 168 166,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |












