
CE3512K2 | |
|---|---|
DigiKey Part Number | CE3512K2-ND |
Manufacturer | |
Manufacturer Product Number | CE3512K2 |
Description | RF MOSFET PHEMT FET 2V 4MICROX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 10 mA 12GHz 13.7dB 125mW 4-Micro-X |
Datasheet | Datasheet |
EDA/CAD Models | CE3512K2 Models |
Category | Current Rating (Amps) 15mA |
Manufacturer CEL | Noise Figure 0.5dB |
Packaging Strip | Current - Test 10 mA |
Part Status Active | Power - Output 125mW |
Technology pHEMT FET | Voltage - Rated 4 V |
Frequency 12GHz | Package / Case 4-Micro-X |
Gain 13.7dB | Supplier Device Package 4-Micro-X |
Voltage - Test 2 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 25 | 31,16120 Kč | 779,03 Kč |
| 200 | 26,62440 Kč | 5 324,88 Kč |
| 400 | 25,61178 Kč | 10 244,71 Kč |
| 600 | 25,10452 Kč | 15 062,71 Kč |
| 1 000 | 24,54267 Kč | 24 542,67 Kč |
| 2 600 | 23,68526 Kč | 61 581,68 Kč |
| 5 000 | 23,21808 Kč | 116 090,40 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |







