RF Mosfet 8 V 14.4 mA 20GHz 14dB Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD2018D

DigiKey Part Number
2312-QPD2018D-ND
Manufacturer
Manufacturer Product Number
QPD2018D
Description
0.18 MM PWR PHEMT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Mosfet 8 V 14.4 mA 20GHz 14dB Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Case
Part Status
Active
Technology
GaAs pHEMT
Configuration
-
Frequency
20GHz
Gain
14dB
Voltage - Test
8 V
Current Rating (Amps)
58mA
Noise Figure
1dB
Current - Test
14.4 mA
Power - Output
-
Voltage - Rated
12 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
100192,97370 Kč19 297,37 Kč
300192,91913 Kč57 875,74 Kč
Manufacturers Standard Package
Unit Price without VAT:192,97370 Kč
Unit Price with VAT:233,49818 Kč