RF Mosfet 2 V 10 mA 12GHz 12.2dB 125mW 4-Super Mini Mold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3514M4

DigiKey Part Number
CE3514M4-ND
Manufacturer
Manufacturer Product Number
CE3514M4
Description
RF MOSFET PHEMT FET 2V 4MINIMOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Mosfet 2 V 10 mA 12GHz 12.2dB 125mW 4-Super Mini Mold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15mA
Manufacturer
CEL
Noise Figure
0.62dB
Packaging
Strip
Current - Test
10 mA
Part Status
Active
Power - Output
125mW
Technology
pHEMT FET
Voltage - Rated
4 V
Frequency
12GHz
Package / Case
4-SMD, Flat Leads
Gain
12.2dB
Supplier Device Package
4-Super Mini Mold
Voltage - Test
2 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
20021,40325 Kč4 280,65 Kč
Manufacturers Standard Package
Unit Price without VAT:21,40325 Kč
Unit Price with VAT:25,89793 Kč