RF Mosfet 2 V 10 mA 20GHz 11.9dB 125mW 4-Super Mini Mold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3521M4

DigiKey Part Number
CE3521M4-ND
Manufacturer
Manufacturer Product Number
CE3521M4
Description
RF MOSFET PHEMT FET 2V 4MINIMOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Mosfet 2 V 10 mA 20GHz 11.9dB 125mW 4-Super Mini Mold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15mA
Manufacturer
CEL
Noise Figure
1.05dB
Packaging
Strip
Current - Test
10 mA
Part Status
Active
Power - Output
125mW
Technology
pHEMT FET
Voltage - Rated
4 V
Frequency
20GHz
Package / Case
SC-82A, SOT-343
Gain
11.9dB
Supplier Device Package
4-Super Mini Mold
Voltage - Test
2 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
20029,21660 Kč5 843,32 Kč
Manufacturers Standard Package
Unit Price without VAT:29,21660 Kč
Unit Price with VAT:35,35209 Kč