
MI5 | |
|---|---|
DigiKey Part Number | 1864-1126-ND |
Manufacturer | |
Manufacturer Product Number | MI5 |
Description | CURR SENSE XFMR 5A CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 A Current Sense Transformer 40Hz ~ 1kHz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MI5 Models |
Category | Current Rating (Amps) 5 A |
Manufacturer Carlo Gavazzi Inc. | Mounting Type Chassis Mount |
Packaging Bag | Size / Dimension 2.047" L x 0.630" W (52.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Frequency Range 40Hz ~ 1kHz | Termination Style Wire Leads |
Type Non-Invasive (Solid Core) | Weight 0.155 lb (70.31 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 735,48000 Kč | 1 735,48 Kč |
| 5 | 1 648,72000 Kč | 8 243,60 Kč |
| 10 | 1 596,64600 Kč | 15 966,46 Kč |
| 25 | 1 544,58760 Kč | 38 614,69 Kč |
| Unit Price without VAT: | 1 735,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 099,93080 Kč |







