Current Sensing AC/DC 115 ~ 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC/DC 115 ~ 230VAC
DIB02CB23150MV

DIB02CB23150MV

DigiKey Part Number
1864-DIB02CB23150MV-ND
Manufacturer
Manufacturer Product Number
DIB02CB23150MV
Description
115-230 VOLT CURR RLY W/SHUNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 115 ~ 230VAC
Datasheet
 Datasheet
EDA/CAD Models
DIB02CB23150MV Models
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 30 Sec
Manufacturer
Carlo Gavazzi Inc.
Voltage - Supply
115 ~ 230VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
8A @ 250VAC
Type
Current Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 60°C
Trip Range
0.5 ~ 500A AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 610,61000 Kč3 610,61 Kč
53 430,10800 Kč17 150,54 Kč
103 321,77900 Kč33 217,79 Kč
253 213,45000 Kč80 336,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 610,61000 Kč
Unit Price with VAT:4 368,83810 Kč